RS PRO Soldering Station 80 W, 110V, 230 V
- RS stock no.:
- 631-071
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 3 381,15
(exc. VAT)
R 3 888,32
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,381.15 |
*price indicative
- RS stock no.:
- 631-071
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soldering Station | |
| Tasks Supported | Soldering | |
| Plug Type | Type G - British 3-Pin, Type G - British 3-Pin | |
| Power Rating | 80W | |
| Input Voltage | 110V, 230V | |
| Soldering Tip Temperature | 550°C | |
| Number of Outputs | 1 | |
| Display Type | LED | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Station | ||
Tasks Supported Soldering | ||
Plug Type Type G - British 3-Pin, Type G - British 3-Pin | ||
Power Rating 80W | ||
Input Voltage 110V, 230V | ||
Soldering Tip Temperature 550°C | ||
Number of Outputs 1 | ||
Display Type LED | ||
ESD Safe No | ||
- COO (Country of Origin):
- CN
RS PRO 80W Soldering Station, 550°C Temperature
The RS PRO 80W Soldering Station is designed for precision soldering tasks, offering reliable performance for both professional and hobbyist applications. With a maximum temperature of 550°C, it ensures efficient heat transfer for various soldering needs.
Features and Benefits
LED Display: Provides clear visibility of temperature settings for precise control.
Input Voltage Range: Compatible with 110 to 230 V, suitable for various power sources.
Single Output: Simplifies operation with one dedicated output for soldering tasks.
Plug Type Options: Available with Type G and Type E plugs for versatile connectivity.
High Power Rating: 80 W power ensures quick heating and consistent performance.
Temperature Control: Adjustable up to 550 °C for a wide range of soldering applications.
Input Voltage Range: Compatible with 110 to 230 V, suitable for various power sources.
Single Output: Simplifies operation with one dedicated output for soldering tasks.
Plug Type Options: Available with Type G and Type E plugs for versatile connectivity.
High Power Rating: 80 W power ensures quick heating and consistent performance.
Temperature Control: Adjustable up to 550 °C for a wide range of soldering applications.
Applications
Electronics assembly
Circuit board repair
Prototyping and development
Circuit board repair
Prototyping and development
Additional Information
Complies with CE, REACH, RoHS, and UKCA standards for safety and environmental assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Digital Soldering Station 80 W 230 V
- RS PRO Soldering Station 60 W 230 V
- RS PRO Soldering Station 70 W 230 V, 2 Outputs
- RS PRO Analogue Soldering Station 80 W, 230V
- Ersa i-CON1C MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa i-CON1V MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa i-CON1VC MK2 i-CON Digital Soldering Station 80 W, 230V
- Metcal MX-5210 MX-5200 Graphic Display Soldering Station 80 W 240 V, 2 Outputs
