RS PRO Digital Soldering Station 80 W, 110V, 230 V
- RS stock no.:
- 631-068
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 1 855,93
(exc. VAT)
R 2 134,32
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 144 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,855.93 |
*price indicative
- RS stock no.:
- 631-068
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Soldering Station | |
| Tasks Supported | Soldering | |
| Plug Type | Type G - British 3-Pin, Type G - British 3-Pin | |
| Power Rating | 80W | |
| Input Voltage | 110V, 230V | |
| Soldering Tip Temperature | 500°C | |
| Number of Outputs | 1 | |
| Display Type | Digital | |
| ESD Safe | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Soldering Station | ||
Tasks Supported Soldering | ||
Plug Type Type G - British 3-Pin, Type G - British 3-Pin | ||
Power Rating 80W | ||
Input Voltage 110V, 230V | ||
Soldering Tip Temperature 500°C | ||
Number of Outputs 1 | ||
Display Type Digital | ||
ESD Safe No | ||
- COO (Country of Origin):
- CN
RS PRO 80W Soldering Station, 500°C Temperature
The RS PRO 80W Soldering Station is designed for precision soldering tasks, offering reliable performance for both professional and hobbyist applications. With a maximum temperature of 500°C, it ensures efficient soldering of various electronic components, making it Ideal for detailed work.
Features and Benefits
LED Display: Provides clear visibility of temperature settings for precise control.
Input Voltage Range: Compatible with 120 to 230 V for flexible use across different power supplies.
Single Output: Simplifies operation with a dedicated output for soldering tasks.
High Power Rating: 80 W power ensures Rapid heating and consistent performance.
Temperature Control: Achieves up to 500°C for handling various soldering requirements.
Plug Type Compatibility: Supports both Type G and Type E plugs for international use.
Input Voltage Range: Compatible with 120 to 230 V for flexible use across different power supplies.
Single Output: Simplifies operation with a dedicated output for soldering tasks.
High Power Rating: 80 W power ensures Rapid heating and consistent performance.
Temperature Control: Achieves up to 500°C for handling various soldering requirements.
Plug Type Compatibility: Supports both Type G and Type E plugs for international use.
Applications
Electronics assembly
Repair and maintenance
Prototyping and development
Educational and training environments
Repair and maintenance
Prototyping and development
Educational and training environments
Additional Information
Complies with CE, REACH, RoHS, and UKCA standards for safety and environmental assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Soldering Station 80 W 230 V
- Ersa 0IC1205A58 I-Con Nano Mk2 Digital Soldering Station 80 W, 230V
- Ersa RDS80 Digital Soldering Station 80 W, 230V
- Ersa i-CON1VC MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa i-CON1C MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa i-CON1V MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa i-CON1 MK2 i-CON Digital Soldering Station 80 W, 230V
- Ersa i-CON nano MK2 i-CON Digital Soldering Station 80 W, 230V
