SAM Gas Soldering Iron, 100 W
- RS stock no.:
- 900-712
- Mfr. Part No.:
- 1370N
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 3 580,00
(exc. VAT)
R 4 117,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,580.00 |
*price indicative
- RS stock no.:
- 900-712
- Mfr. Part No.:
- 1370N
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Power Type | Gas | |
| Product Type | Soldering Iron | |
| Sub Type | Soldering Iron | |
| Power Rating | 100W | |
| Series | 1370 | |
| Soldering Tip Temperature | 500°C | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Power Type Gas | ||
Product Type Soldering Iron | ||
Sub Type Soldering Iron | ||
Power Rating 100W | ||
Series 1370 | ||
Soldering Tip Temperature 500°C | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- TW
The SAM self-contained gas soldering iron offers versatility for various soldering tasks. Designed for efficiency, it delivers adjustable temperatures, ensuring optimal performance for intricate projects.
Power range from 30W to 100W allows for adaptability to different soldering needs
Temperature adjustable from 250°C to 500°C for precise soldering
Includes four different tips to cater to a variety of soldering tasks
Related links
- SAM Gas Soldering Iron
- Expert by Facom Gas Soldering Iron, 24 W
- Antex Electronics Gas Soldering Iron, 60 W
- Portasol Gas Soldering Iron, 60 W
- RS PRO Gas Soldering Iron, 80 W
- Weller Gas Soldering Iron for use with Solder
- Ersa Gas Soldering Iron for use with Series G 130
- Ersa Gas Soldering Iron for use with Series G 072
