Ersa Gas Soldering Iron, 130 W, for use with Series G 130

Subtotal (1 unit)*

R 2 054,20

(exc. VAT)

R 2 362,33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,054.20

*price indicative

RS stock no.:
912-582
Mfr. Part No.:
0G130KN
Manufacturer:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Power Type

Gas

Product Type

Soldering Iron

Sub Type

Gas Soldering Iron

Power Rating

130W

Tip Series

0G130KN

For Use With

Series G 130

Series

ERSA

Standards/Approvals

No

COO (Country of Origin):
IE

Ersa Gas Soldering Iron, 130 W, for use with Series G 130


The Igus Ersa soldering iron is an independent gas-operated device designed for precision soldering tasks. It features a nickel-plated tip that ensures durability and efficient heat transfer, Ideal for various soldering applications.

Independent functionality allows for mobility without the need for electrical connections

Gas-powered operation offers a reliable and consistent heat source for soldering

Nickel-plated soldering tip enhances durability and reduces oxidation

Compact design ensures ease of use and transport for on-the-go soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy