Ersa 0102ADLF15/SB 1.5 mm Straight 30.5 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- RS stock no.:
- 912-657
- Mfr. Part No.:
- 0102ADLF15/SB
- Manufacturer:
- Ersa
Subtotal (1 unit)*
R 401,62
(exc. VAT)
R 461,86
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 401.62 |
*price indicative
- RS stock no.:
- 912-657
- Mfr. Part No.:
- 0102ADLF15/SB
- Manufacturer:
- Ersa
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Tip | |
| Tip Shape | Straight | |
| Model Number | 0102ADLF15/SB | |
| For Use With | i-TOOL Soldering Iron NANO (0120CDK) | |
| Tip Series | 102ADLF | |
| Tip Width | 1.5 mm | |
| Tip Length | 30.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Tip | ||
Tip Shape Straight | ||
Model Number 0102ADLF15/SB | ||
For Use With i-TOOL Soldering Iron NANO (0120CDK) | ||
Tip Series 102ADLF | ||
Tip Width 1.5 mm | ||
Tip Length 30.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Igus soldering tip designed for precision in various industrial applications. Engineered with a patented ERSADUR coating, it ensures longevity and efficiency in demanding tasks.
Offers a soldering tip width of 1.5 mm for versatile use
Features a corrosion-resistant coating for extended lifespan
Designed for quick and simple replacement, even when hot
Shape provides effective soldering with a slanted tip design
Available in both straight and angled forms for diverse applications
Related links
- Ersa 0102CDLF120C/SB 10 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF080C/SB 10 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF24L/SB 2.4 mm Chisel 35 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF24A/SB 2.4 mm Chisel 26.5 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Ersa 0102CDLF100C/SB 12 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102PDLF01/SB 0.1 mm Straight 29.5 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Ersa 0102ZDLF150/SB 20 mm Straight 48 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102YDLF1852/SB 1.85 mm Slot 27.5 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
