Ersa 0102CDLF080C/SB 10 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- RS stock no.:
- 912-596
- Mfr. Part No.:
- 0102CDLF080C/SB
- Manufacturer:
- Ersa
Subtotal (1 unit)*
R 674,11
(exc. VAT)
R 775,23
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 674.11 |
*price indicative
- RS stock no.:
- 912-596
- Mfr. Part No.:
- 0102CDLF080C/SB
- Manufacturer:
- Ersa
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Tip Shape | Chisel | |
| Model Number | 0102CDLF080C/SB | |
| Product Type | Soldering Tip | |
| For Use With | i-TOOL soldering iron NANO (0120CDK) | |
| Tip Series | 102CDLF | |
| Tip Width | 10 mm | |
| Tip Length | 45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Tip Shape Chisel | ||
Model Number 0102CDLF080C/SB | ||
Product Type Soldering Tip | ||
For Use With i-TOOL soldering iron NANO (0120CDK) | ||
Tip Series 102CDLF | ||
Tip Width 10 mm | ||
Tip Length 45mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CR
Ersa 0102CDLF080C/SB 10 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
The Igus Ersa soldering tip is an expertly designed accessory for achieving precision in demanding industrial applications. With a chisel-shaped tip, it ensures optimal performance during continuous soldering tasks.
Soldering tip shape is chisel-shaped for efficient heat transfer
Coated with patented ERSADUR for enhanced durability against oxidation
Corrosion protection guarantees a long service life
Compatible with various soldering tips for diverse applications
Quick and easy attachment change even at high temperatures
Related links
- Ersa 0102CDLF120C/SB 10 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF100C/SB 12 mm Chisel 45 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF24L/SB 2.4 mm Chisel 35 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102CDLF24A/SB 2.4 mm Chisel 26.5 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Ersa 0102CDLF46A/SB 4.6 mm Chisel 26.8 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Ersa 0102CDLF04/SB 0.4 mm Chisel 30 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102SDLF18/SB 1.8 mm Chisel 33.7 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
- Ersa 0102ADLF15/SB 1.5 mm Straight 30.5 mm Soldering Tip for use with i-TOOL Soldering Iron NANO (0120CDK)
