RS Better World

TE Connectivity SOLARLOK Series, Male Solar Connector

Subtotal (1 bag of 200 units)*

R 3 440,42

(exc. VAT)

R 3 956,48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +R 3,440.42R 17.202

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS stock no.:
477-767
Distrelec Article No.:
304-59-922
Mfr. Part No.:
1-2270024-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Cable Coupler

Product Type

Solar Connector

Termination Type

Crimp

Connector Gender

Male

Contact Gender

Male

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Series

SOLARLOK

COO (Country of Origin):
CN
The TE Connectivity pin connection kits from the solarok PV4-S series offer a reliable and efficient solution for DC crimp connections. Designed for versatility, these kits ensure optimal performance in solar applications, where durability and compliance with environmental standards are paramount. The components are engineered to facilitate a secure fit, enhancing the longevity of connections within demanding environments. Ideal for both new installations and replacements, this product stands out with its commitment to quality and user safety.

Engineered for high-performance DC applications

Provides a secure and stable connection in diverse environments

Meets stringent compliance standards, ensuring user safety

Offers ease of installation, reducing downtime during projects

Compatible with various components for enhanced versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy