EAO 84-8005.8640 Series Green, Red Signal Tower Component 24V ac/dc, IP67
- RS stock no.:
- 807-970
- Mfr. Part No.:
- 84-8005.8640
- Manufacturer:
- EAO
Subtotal (1 unit)*
R 1 058,57
(exc. VAT)
R 1 217,36
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,058.57 |
*price indicative
- RS stock no.:
- 807-970
- Mfr. Part No.:
- 84-8005.8640
- Manufacturer:
- EAO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Series | 84-8005.8640 | |
| Product Type | Signal Tower Component | |
| Component Type | Signal Tower | |
| Multifunction | No | |
| Mount Type | Panel Mount | |
| Lens Colour | Green, Red | |
| Lamp Included | Yes | |
| Terminal Type | Panel Mount | |
| Maximum Supply Voltage | 24V ac/dc | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| IP Rating | IP67 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Series 84-8005.8640 | ||
Product Type Signal Tower Component | ||
Component Type Signal Tower | ||
Multifunction No | ||
Mount Type Panel Mount | ||
Lens Colour Green, Red | ||
Lamp Included Yes | ||
Terminal Type Panel Mount | ||
Maximum Supply Voltage 24V ac/dc | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
IP Rating IP67 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- CH
The Sanyo Denki Illumination Element is a versatile bi-colour LED module designed for clear status indication in demanding industrial environments. This high-efficiency component provides both red and green illumination, allowing for multi-state monitoring within a single, Compact unit.
Integrated red and green bi-colour LED
Operates on 24V AC or DC
Integrated flat ribbon cable Terminal
Superior IP67 rated protection
Lightweight 0.007kg total weight
Related links
- EAO 84-8005.8620 Series Green IP40
- RS PRO Green 2 Lights 24V ac/dc Screw
- Schneider Electric Harmony XVMB Series Green 2 Lights 24V Base
- EAO 46-580.1E21 Series Red Signal Tower Component 24V ac/dc, IP44
- Schneider Electric Harmony XVMB Series Green Red Signal Tower No Sounder Component, 3 Lights 24V Base
- Schneider Electric Harmony XVM Series Green 2 Lights 24V ac/dc Base Mount
- Eaton SL7 Series Green 2 Lights 24V ac/dc Base Mount
- Eaton SLC Series Green Red Signal Tower No Sounder Component, 3 Lights 230V ac Standard Mount
