EAO 46-580.1F21 Series Orange Signal Tower Component 24V ac/dc, IP44
- RS stock no.:
- 807-865
- Mfr. Part No.:
- 46-580.1F21
- Manufacturer:
- EAO
Image representative of range
Subtotal (1 unit)*
R 1 191,67
(exc. VAT)
R 1 370,42
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,191.67 |
*price indicative
- RS stock no.:
- 807-865
- Mfr. Part No.:
- 46-580.1F21
- Manufacturer:
- EAO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Signal Tower Component | |
| Series | 46-580.1F21 | |
| Component Type | Signal Tower | |
| Multifunction | No | |
| Mount Type | Panel Mount | |
| Lens Colour | Orange | |
| Lamp Included | Yes | |
| Terminal Type | Panel Mount | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Height | 75mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| IP Rating | IP44 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Signal Tower Component | ||
Series 46-580.1F21 | ||
Component Type Signal Tower | ||
Multifunction No | ||
Mount Type Panel Mount | ||
Lens Colour Orange | ||
Lamp Included Yes | ||
Terminal Type Panel Mount | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Height 75mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
IP Rating IP44 | ||
- COO (Country of Origin):
- AT
The Sanyo Denki Illumination Element is a robust panel-mounted component designed for reliable status signalling in industrial environments. This high-quality unit ensures consistent performance across wide voltage fluctuations and demanding operating temperatures.
Durable IP44 and IK07 protection ratings
Operating temperature of –25 °C to +65 °C
Complies with IEC EN 60947-5-1 standards
Related links
- EAO 46-580.1H21 Series Green Signal Tower Component 24V ac/dc, IP44
- EAO 46-580.1E21 Series Red Signal Tower Component 24V ac/dc, IP44
- EAO 46-580.1G21 Series Yellow Signal Tower Component 24V ac/dc, IP44
- EAO 46-580.1J21 Series Blue Signal Tower Component 24V ac, IP44
- EAO 46-580.1K21 Series Colourless Signal Tower Component 240V ac/dc, IP44
- EAO 46-580.1F22 Series Orange Signal Tower Component 240V ac, IP44
- EAO 46-580 Series Orange Light 24V ac/dc Panel
- Schneider Electric Harmony XV4 Series Orange Steady Effect Signal Tower Component AC/DC
