Siemens 8WD4448 Series Green LED, LED Bulb 115V ac, AC
- RS stock no.:
- 772-904
- Mfr. Part No.:
- 8WD4448-6XC
- Manufacturer:
- Siemens
Subtotal (1 unit)*
R 1 382,44
(exc. VAT)
R 1 589,81
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,382.44 |
*price indicative
- RS stock no.:
- 772-904
- Mfr. Part No.:
- 8WD4448-6XC
- Manufacturer:
- Siemens
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | LED | |
| Series | 8WD4448 | |
| Component Type | LED Bulb | |
| Current Type | AC | |
| Mount Type | Socket | |
| Lens Colour | Green | |
| Lamp Included | Yes | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 115V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA | |
| Height | 45mm | |
| Hazardous Area Certification | No | |
| Housing Colour | Green | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type LED | ||
Series 8WD4448 | ||
Component Type LED Bulb | ||
Current Type AC | ||
Mount Type Socket | ||
Lens Colour Green | ||
Lamp Included Yes | ||
Bulb Type LED | ||
Maximum Supply Voltage 115V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA | ||
Height 45mm | ||
Hazardous Area Certification No | ||
Housing Colour Green | ||
- COO (Country of Origin):
- RO
The Siemens LED signal element provides high-visibility status indication for industrial machinery. This green module is designed for seamless integration into 70 mm signal columns, ensuring clear communication of operational states across the factory floor.
Compact height 45 mm and width 20 mm dimensions
Outer diameter of the signal column element 70 mm
Secure screw fixing fastening method for stable mounting
Related links
- Siemens 8WD4 Series Blue Signal Tower Component AC
- Siemens 8WD4 Series Yellow Signal Tower Component AC
- Siemens 8WD4 Series Clear Signal Tower Component AC
- Siemens 8WD4 Series Red Signal Tower Component AC
- Siemens SIRIUS Series Green Flashing Light Element AC, IP65
- Siemens 8WD42 Series Green Continuous Effect Light Module AC, IP54
- Werma KS70 Series Green Blinking Effect Flashing Light Element AC, IP54
- Siemens SIRIUS Series Red Flashing Light Element AC, IP65
