Fellowes Shredder Waste Bag Paper Shredder
- RS stock no.:
- 606-769
- Mfr. Part No.:
- 36055
- Manufacturer:
- Fellowes
Subtotal (1 pack of 50 units)*
R 1 010,54
(exc. VAT)
R 1 162,12
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,010.54 | R 20.211 |
*price indicative
- RS stock no.:
- 606-769
- Mfr. Part No.:
- 36055
- Manufacturer:
- Fellowes
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Shredder Waste Bag | |
| Standards/Approvals | No | |
| For Use With | Paper Shredder | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Shredder Waste Bag | ||
Standards/Approvals No | ||
For Use With Paper Shredder | ||
- COO (Country of Origin):
- CN
The Fellowes shredder waste bags are high-capacity disposal bags designed for large office shredders. Each pack includes 50 durable plastic bags with wire ties, suitable for bins ranging from 100 to 165 litres. These bags come in a dispenser box for quick access and efficient replacement2.
Transparent colour
Helps maintain a tidy and mess free workspace
Related links
- Fellowes Shredder Waste Bag Paper Shredder
- Fellowes Shredder Waste Bag 34 Litres Shredder 100 Per Pack
- Fellowes Shredder Waste Bag Fellowes Home Office Machines (Except the 69cb90s Fellowes Small Office 100 Per
- Fellowes Paper Shredder Waste Bag Fellowes Small Office99ms99ci)
- Fellowes Powershred 114 L Strip Paper Shredder
- Fellowes Powershred, Powershred LX220 Powershred LX220 30 L Mini Paper Shredder
- Fellowes Powershred, Powershred LX200 Powershred LX200 22 L Mini Paper Shredder
- Fellowes Powershred, Powershred LX210 Powershred LX210 23 L Mini Paper Shredder
