Fellowes Shredder Waste Bag Paper Shredder
- RS stock no.:
- 606-768
- Mfr. Part No.:
- 36056
- Manufacturer:
- Fellowes
Subtotal (1 pack of 50 units)*
R 811,24
(exc. VAT)
R 932,93
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 811.24 | R 16.225 |
*price indicative
- RS stock no.:
- 606-768
- Mfr. Part No.:
- 36056
- Manufacturer:
- Fellowes
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Product Type | Shredder Waste Bag | |
| For Use With | Paper Shredder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Product Type Shredder Waste Bag | ||
For Use With Paper Shredder | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Fellowes Shredder waste bags are designed for high-capacity commercial shredders, offering clean and hassle-free disposal of shredded materials. Each pack includes 50 durable plastic bags with extra-long wire ties, fitting bins up to 25 gallons. Ideal for models like the 325i and 325Ci.
Dispenser box for organized storage and quick access
Transparent colour
Helps maintain a tidy and mess free workspace
Related links
- Fellowes Shredder Waste Bag Paper Shredder
- Fellowes Shredder Waste Bag 34 Litres Shredder 100 Per Pack
- Fellowes Paper Shredder Waste Bag Fellowes Small Office99ms99ci)
- Fellowes Shredder Waste Bag Fellowes Home Office Machines (Except the 69cb90s Fellowes Small Office 100 Per
- Fellowes Powershred 114 L Strip Paper Shredder
- Fellowes Powershred, Powershred LX220 Powershred LX220 30 L Mini Paper Shredder
- Fellowes Powershred LX201 Powershred LX201 22 L Micro Shredder
- Fellowes Powershred, Powershred LX200 Powershred LX200 22 L Mini Paper Shredder
