TE Connectivity Aluminium, Aluminium, 32 x 32 x 6 mm

Unavailable
RS will no longer stock this product.
RS stock no.:
504-851
Mfr. Part No.:
2118709-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Material

Aluminium, Aluminium

Fixing Method

Push Fit

Series

2118

Height

6mm

Length

32mm

Width

32mm

Dimensions

32 x 32 x 6 mm

COO (Country of Origin):
CN
The TE Connectivity One-piece shield is expertly designed for optimal electromagnetic interference (EMI) protection. Crafted from high-quality aluminium, it offers durability while effectively minimising signal interference in various applications. With its precise dimensions of 32.00 x 32.00 x 6.00 mm, this product is tailored to fit seamlessly into varying board configurations, ensuring both performance and reliability. Especially suitable for board level shielding, it stands as a robust solution for enhancing the integrity of electronic devices. As part of TE Connectivity’s extensive range, this shield exemplifies a commitment to quality and compliance with stringent industry standards, making it an indispensable component in your electronic projects.

Designed specifically for board-level applications

Constructed from lightweight yet strong aluminium material

Effectively shields against electromagnetic interference

Provides a low halogen content, adhering to environmental standards

Supports compliance with EU RoHS and ELV directives

Easy integration into existing electronic systems

Offers long-lasting durability and stability in performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy