TE Connectivity Aluminium Shielding Cage, 32.5 x 32.5 x 2 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 200 units)*

R 4 215,60

(exc. VAT)

R 4 848,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
200 - 800R 21.078R 4,215.60
1000 +R 20.551R 4,110.20

*price indicative

RS stock no.:
478-341
Distrelec Article No.:
304-60-382
Mfr. Part No.:
2118719-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Shielding Cage

Material

Aluminium

Fixing Method

Push Fit

Series

2118

Height

2mm

Length

32.5mm

Width

32.5mm

Dimensions

32.5 x 32.5 x 2 mm

COO (Country of Origin):
CN
The TE Connectivity Two-piece board level shield is designed to provide exceptional electromagnetic interference (EMI) shielding for sensitive electronic components. Crafted from durable aluminium, this innovative shielding solution offers a lightweight yet robust approach to enhancing performance and reliability in electronic applications. Its two-piece design not only simplifies assembly but also facilitates effective heat dissipation, making it ideal for various electronic devices. The combination of advanced materials and design ensures compliance with multiple industry standards, ensuring that this shield meets the rigorous demands of modern technology. Whether you require reliable performance in consumer electronics or industrial applications, this board-level shield is engineered to deliver outstanding protection against EMI, helping to maintain signal integrity and overall functionality.

Lightweight aluminium construction enhances portability without compromising strength

Two-piece design simplifies installation and customization for diverse applications

Compliant with EU RoHS and ELV directives, highlighting eco-friendliness

Low halogen content ensures minimised environmental impact

Ideal for a variety of electronic applications requiring robust EMI shielding

User-friendly CAD and design files available for seamless integration into projects

Compatible with multiple related components, expanding versatility in design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy