KM6-2 R,DUST.COV 3U
- RS stock no.:
- 116-5827
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS stock no.:
- 116-5827
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Rear Cover | |
| For Use With | KM6-II Sub Rack System | |
| Material | Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Rear Cover | ||
For Use With KM6-II Sub Rack System | ||
Material Aluminium Alloy | ||
- COO (Country of Origin):
- GB
Related links
- nVent SCHROFF Front Panel Front Panel for Use with Cabinet 2 U
- Rittal Server Cabinet Accessories
- KM6-EC SUB-RACK 3U/84/180
- nVent SCHROFF Guide Rail Front Handle for Use with Subracks, 2 U
- Rittal Panel Assembly Parts for Use with Base/Plinth System VX, 2 U
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 2 U
- Rittal Plinth Panels Base/Plinth Trim Panel for Use with VX SE, 2 U
- nVent SCHROFF Server Cabinet Accessory