Phoenix Contact 1438 Series Sensor Connectivity, 3 Port, M12
- RS stock no.:
- 857-412
- Mfr. Part No.:
- 1438079
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 5 units)*
R 5 398,75
(exc. VAT)
R 6 208,56
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 5,398.75 | R 1,079.75 |
*price indicative
- RS stock no.:
- 857-412
- Mfr. Part No.:
- 1438079
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Connectivity | |
| Inlet Connection Type | M12 | |
| Number of Ports | 3 | |
| Maximum Operating Voltage | 60V dc | |
| Series | 1438 | |
| Interface Type | M12 | |
| Housing Material | TPU | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Output Type | M12 Connector | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Connectivity | ||
Inlet Connection Type M12 | ||
Number of Ports 3 | ||
Maximum Operating Voltage 60V dc | ||
Series 1438 | ||
Interface Type M12 | ||
Housing Material TPU | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
Output Type M12 Connector | ||
Number of Ways 5 | ||
Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact Y-distributor designed for efficient signal transmission and flexible connectivity options, Ideal for environments where electromagnetic interference is prevalent.
5-position configuration ensures versatile connectivity
Shielded construction enhances reliability in hostile environments
SPEEDCON fast locking system simplifies installation and maintenance
Robust materials provide durability and long-term performance
Rated for a nominal current of 4 A, suitable for various applications
Related links
- Phoenix Contact Industrial Circular Connector Cable Plug IP65 1438 Series
- Phoenix Contact SAC Series Distribution Unit M12
- Phoenix Contact 15167 Series Sensor Hub M12
- Phoenix Contact SACB Series Sensor Box M12
- Phoenix Contact 15169 Series Sensor Hub M12, 10 m
- Phoenix Contact 15169 Series Sensor Hub M12, 5 m
- Phoenix Contact 15170 Series Sensor Hub M12, 5 m
- Eaton SWD4 Series Distribution Unit, 3 Port
