SICK, PM4 Series Reflector Reflector 195 mm for Use with deTec Safety Light Curtain

Image representative of range

Subtotal (1 unit)*

R 6 644,70

(exc. VAT)

R 7 641,40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 6,644.70

*price indicative

RS stock no.:
920-036
Mfr. Part No.:
PM4-A099110000000
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Reflector

Sub Type

Reflector

Accessory Type

Reflector

For Use With

deTec Safety Light Curtain

Series

PM4

Width

136mm

Hazardous Area Certification

No

Depth

75.5mm

Diameter

195mm

Height

994.5mm

Standards/Approvals

No

COO (Country of Origin):
DE
The SICK mirror column is designed for beam deflection, offering multi-sided access protection. It includes a fixed mirror for enhanced safety in various industrial applications, ensuring compliance and operational efficiency.

Allows multi-sided access protection for enhanced safety

Includes pre-assembled alignment plate and removable end cap

Equipped with a fine alignment wheel and spirit level for precise setup

Aluminium construction ensures durability and reliability in harsh environments

Suitable for various device variants to enhance operational adaptability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy