SICK, PC4 Series Device Column Mounting Accessory 195 mm for Use with deTec Safety Light Curtain
- RS stock no.:
- 920-030
- Mfr. Part No.:
- PC4-C108100000000
- Manufacturer:
- SICK
Image representative of range
Subtotal (1 unit)*
R 4 775,88
(exc. VAT)
R 5 492,26
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,775.88 |
*price indicative
- RS stock no.:
- 920-030
- Mfr. Part No.:
- PC4-C108100000000
- Manufacturer:
- SICK
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Mounting Column | |
| Accessory Type | Device Column | |
| Sub Type | Mounting Accessory | |
| For Use With | deTec Safety Light Curtain | |
| Series | PC4 | |
| Width | 68mm | |
| Diameter | 195mm | |
| Depth | 68mm | |
| Hazardous Area Certification | No | |
| Height | 1.0845m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Mounting Column | ||
Accessory Type Device Column | ||
Sub Type Mounting Accessory | ||
For Use With deTec Safety Light Curtain | ||
Series PC4 | ||
Width 68mm | ||
Diameter 195mm | ||
Depth 68mm | ||
Hazardous Area Certification No | ||
Height 1.0845m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SICK Compact column provides versatile mounting options for suitable variants of safety devices, allowing for installation on all four sides of the column for enhanced operational flexibility.
Mechanical anchoring ensures stability and secure installation
Includes a pre-assembled alignment plate and removable end cap for easy setup
Height of the first beam can be adjusted to 200 mm above ground
Compatible with a variety of brackets, enhancing versatility and application
Constructed from Durable materials including anodised aluminium for long-lasting performance
Related links
- SICK, PC4 Series Device Column Mounting Accessory 195 mm for Use with deTec Safety Light Curtain
- SICK, PP4 Series Device Column Mounting Accessory 195 mm for Use with deTec Safety Light Curtain
- SICK, PM4 Series Reflector Reflector 195 mm for Use with deTec Safety Light Curtain
- SICK Mounting Accessory Sensor Accessories for Use with deTec and deTem in FlexFix Bracket, RoHS Standard
- SICK C4P Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C4C Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C4MT Series Safety Light Curtain Safety Light Curtain, 14 mm Resolution
- SICK C4000 Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
