SICK, PC4 Series Device Column Mounting Accessory 195 mm for Use with deTec Safety Light Curtain
- RS stock no.:
- 920-035
- Mfr. Part No.:
- PC4-C201100000000
- Manufacturer:
- SICK
Image representative of range
Subtotal (1 unit)*
R 6 748,53
(exc. VAT)
R 7 760,81
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,748.53 |
*price indicative
- RS stock no.:
- 920-035
- Mfr. Part No.:
- PC4-C201100000000
- Manufacturer:
- SICK
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Mounting Accessory | |
| Product Type | Mounting Column | |
| Accessory Type | Device Column | |
| For Use With | deTec Safety Light Curtain | |
| Series | PC4 | |
| Width | 68mm | |
| Hazardous Area Certification | No | |
| Depth | 68mm | |
| Diameter | 195mm | |
| Height | 2.0105m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Mounting Accessory | ||
Product Type Mounting Column | ||
Accessory Type Device Column | ||
For Use With deTec Safety Light Curtain | ||
Series PC4 | ||
Width 68mm | ||
Hazardous Area Certification No | ||
Depth 68mm | ||
Diameter 195mm | ||
Height 2.0105m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SICK Device column designed for versatile device installation. Its design accommodates mounting on all four sides, ensuring flexible use in various applications.
Column height measures 2,010.5 mm, suitable for various device heights
Constructed from anodised aluminium for durability and corrosion resistance
Includes a pre-assembled alignment plate ensuring easy installation
Features a fine alignment wheel for precise column positioning
Equipped with a spirit level for accurate setup during installation
Multiple bracket compatibility allows for versatile mounting options
Accommodates additional accessories, enhancing functionality
Related links
- SICK, PC4 Series Device Column Mounting Accessory 195 mm for Use with deTec Safety Light Curtain
- SICK, PP4 Series Device Column Mounting Accessory 195 mm for Use with deTec Safety Light Curtain
- SICK, PM4 Series Reflector Reflector 195 mm for Use with deTec Safety Light Curtain
- SICK Mounting Accessory Sensor Accessories for Use with deTec and deTem in FlexFix Bracket, RoHS Standard
- SICK C4P Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C4C Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C4MT Series Safety Light Curtain Safety Light Curtain, 14 mm Resolution
- SICK C4000 Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
