SICK, PC4 Series Device Column Mounting Accessory 195 mm for Use with deTec Safety Light Curtain
- RS stock no.:
- 920-031
- Mfr. Part No.:
- PC4-C118100000000
- Manufacturer:
- SICK
Image representative of range
Subtotal (1 unit)*
R 4 983,53
(exc. VAT)
R 5 731,06
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,983.53 |
*price indicative
- RS stock no.:
- 920-031
- Mfr. Part No.:
- PC4-C118100000000
- Manufacturer:
- SICK
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Device Column | |
| Sub Type | Mounting Accessory | |
| Product Type | Mounting Column | |
| For Use With | deTec Safety Light Curtain | |
| Series | PC4 | |
| Width | 68mm | |
| Diameter | 195mm | |
| Depth | 68mm | |
| Hazardous Area Certification | No | |
| Height | 1.1845m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Device Column | ||
Sub Type Mounting Accessory | ||
Product Type Mounting Column | ||
For Use With deTec Safety Light Curtain | ||
Series PC4 | ||
Width 68mm | ||
Diameter 195mm | ||
Depth 68mm | ||
Hazardous Area Certification No | ||
Height 1.1845m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SICK Compact column designed for mounting various compatible devices. Its primary function is to facilitate the installation of safety equipment on all four sides, ensuring efficient safeguarding in industrial environments.
Column height measures 1,184.5 mm, accommodating multiple device variants
Includes a pre-assembled alignment plate for accurate setup
Constructed from anodised aluminium for durability and reduced weight
Equipped with M8 screws, washers, and a spirit level for enhanced installation reliability
Allows additional accessories like muting arms for extended functionality
Related links
- SICK, PC4 Series Device Column Mounting Accessory 195 mm for Use with deTec Safety Light Curtain
- SICK, PP4 Series Device Column Mounting Accessory 195 mm for Use with deTec Safety Light Curtain
- SICK, PM4 Series Reflector Reflector 195 mm for Use with deTec Safety Light Curtain
- SICK Mounting Accessory Sensor Accessories for Use with deTec and deTem in FlexFix Bracket, RoHS Standard
- SICK C4P Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C4C Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C4MT Series Safety Light Curtain Safety Light Curtain, 14 mm Resolution
- SICK C4000 Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
