Schmersal, BP Series Actuator Actuator 30 mm for Use with Safe Switching And Monitoring, RoHS Standard
- RS stock no.:
- 697-887
- Mfr. Part No.:
- 101139818
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
R 595,55
(exc. VAT)
R 684,88
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 595.55 |
*price indicative
- RS stock no.:
- 697-887
- Mfr. Part No.:
- 101139818
- Manufacturer:
- Schmersal
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Sub Type | Actuator | |
| Accessory Type | Actuator | |
| Product Type | Sensor Accessory | |
| For Use With | Safe Switching And Monitoring | |
| Series | BP | |
| Width | 14mm | |
| Diameter | 30mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Sub Type Actuator | ||
Accessory Type Actuator | ||
Product Type Sensor Accessory | ||
For Use With Safe Switching And Monitoring | ||
Series BP | ||
Width 14mm | ||
Diameter 30mm | ||
Standards/Approvals RoHS | ||
Exempt
- COO (Country of Origin):
- DE
The Schmersal BP 15 SS magnetic actuator weighs 34g and features a Compact design with a 30mm diameter and a 14mm width. This actuator is designed for precise and efficient performance in various mechanical applications.
Suitable for food processing industry
Made of stainless steel material
