Schmersal, BP Series Actuator Actuator 15 mm for Use with Safe Switching And Monitoring, RoHS Standard
- RS stock no.:
- 697-886
- Mfr. Part No.:
- 101091837
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
R 96,96
(exc. VAT)
R 111,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 96.96 |
*price indicative
- RS stock no.:
- 697-886
- Mfr. Part No.:
- 101091837
- Manufacturer:
- Schmersal
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Sensor Accessory | |
| Accessory Type | Actuator | |
| Sub Type | Actuator | |
| For Use With | Safe Switching And Monitoring | |
| Series | BP | |
| Width | 5mm | |
| Diameter | 15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Sensor Accessory | ||
Accessory Type Actuator | ||
Sub Type Actuator | ||
For Use With Safe Switching And Monitoring | ||
Series BP | ||
Width 5mm | ||
Diameter 15mm | ||
Standards/Approvals RoHS | ||
Exempt
- COO (Country of Origin):
- DE
The Schmersal BP 6 magnetic actuator weighs 4g and features a Compact design with a 15mm diameter and a 5mm width. This actuator is designed for precise and efficient performance in various mechanical applications.
Unenclosed
S-pole marked red
