Master Lock 1.5 m 6 mm diameter, Hardened Steel Security Chain
- RS stock no.:
- 949-814
- Mfr. Part No.:
- 8012EURD
- Manufacturer:
- Master Lock
Image representative of range
Subtotal (1 unit)*
R 471,49
(exc. VAT)
R 542,21
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 471.49 |
*price indicative
- RS stock no.:
- 949-814
- Mfr. Part No.:
- 8012EURD
- Manufacturer:
- Master Lock
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Chain Diameter | 6mm | |
| Product Type | Security Chain | |
| Sub Type | Security Chain | |
| Length | 1.5m | |
| Material | Hardened Steel | |
| Lock Included | No | |
| Alarm Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Chain Diameter 6mm | ||
Product Type Security Chain | ||
Sub Type Security Chain | ||
Length 1.5m | ||
Material Hardened Steel | ||
Lock Included No | ||
Alarm Included No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Hardened Steel Chain is 1.5m long and features 6mm diameter hardened steel links, offering resistance to cutting and sawing. The welded steel link design provides superior pry resistance.
Hardened steel chain
Square link for better cut resistance with diameter 6mm
Vinyl thermoformed protective sleeve to prevent from scratching
