Karcher Medium Bristle Scrubbing Brush Black, Synthetic bristle material

Subtotal (1 unit)*

R 3 324,86

(exc. VAT)

R 3 823,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,324.86

*price indicative

RS stock no.:
899-181
Mfr. Part No.:
6.906-132.0
Manufacturer:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Product Type

Scrubbing Brush

Application

Sweeping

Hard/Soft

Medium

Bristle Material

Synthetic

Overall Width

420mm

Food Safe

No

Brush Type

Universal

Bristle Colour

Black

COO (Country of Origin):
IT
The Karcher side brushes are designed to efficiently clean various surfaces, utilising Advanced bristle technology for superior performance while ensuring longevity.

Moisture-proof universal bristles enhance durability

Longlife construction suitable for all types of surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy