SAM Insulated Screwdriver, 190 mm Blade, 190mm Overall
- RS stock no.:
- 898-997
- Mfr. Part No.:
- ZTC-2E70
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 155,00
(exc. VAT)
R 178,25
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 155.00 |
*price indicative
- RS stock no.:
- 898-997
- Mfr. Part No.:
- ZTC-2E70
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Insulated Screwdriver | |
| Product Type | Insulated Screwdriver | |
| VDE/1000V Approved | No | |
| Insulation | Insulated | |
| Blade Length | 190mm | |
| Overall Length | 190mm | |
| Handle Material | Dual Material | |
| ESD Safe | No | |
| Grip Style | Handle | |
| Height Safe | No | |
| Standards/Approvals | ISO 9001 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Insulated Screwdriver | ||
Product Type Insulated Screwdriver | ||
VDE/1000V Approved No | ||
Insulation Insulated | ||
Blade Length 190mm | ||
Overall Length 190mm | ||
Handle Material Dual Material | ||
ESD Safe No | ||
Grip Style Handle | ||
Height Safe No | ||
Standards/Approvals ISO 9001 | ||
Non-Sparking Yes | ||
- COO (Country of Origin):
- FR
The SAM Insulated screwdriver designed specifically for electricians. This tool features a sheathed burnished round blade and a twin-material handle that provides both comfort and safety for high-voltage tasks.
Insulated for use up to 1000V for enhanced safety
Milled head optimises access to screws in tight spaces
Twin-material handle offers a secure grip during use
Compact dimensions improve versatility in various applications
Related links
- SAM Screwdriver 125 mm Blade VDE/1000V Approved, 190mm Overall
- SAM Philips Screwdriver 125 mm Blade VDE/1000V Approved, 190mm Overall
- SAM Insulated Screwdriver 316mm Overall
- SAM Insulated Screwdriver 265mm Overall
- SAM Insulated Screwdriver 186mm Overall
- SAM Insulated Screwdriver 157mm Overall
- SAM Insulated Screwdriver 245mm Overall
- SAM Insulated Screwdriver 215mm Overall
