SAM Philips Screwdriver, N°2 Tip, 125 mm Blade VDE/1000V Approved, 190mm Overall
- RS stock no.:
- 667-008
- Mfr. Part No.:
- ZTC-2P125-FME
- Manufacturer:
- SAM
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 667-008
- Mfr. Part No.:
- ZTC-2P125-FME
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Phillips | |
| Product Type | Philips Screwdriver | |
| Tip Size | N°2 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 125mm | |
| Overall Length | 190mm | |
| ESD Safe | No | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Phillips | ||
Product Type Philips Screwdriver | ||
Tip Size N°2 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 125mm | ||
Overall Length 190mm | ||
ESD Safe No | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
Non-Sparking No | ||
Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver phillips insulated 1000V is an essential tool designed for electricians and professionals who demand safety and precision. This innovative screwdriver features a sheathed burnished round blade that provides excellent access to screws, making it Ideal for intricate Terminal work. Its twin-material handle enhances grip, ensuring comfort during extended use. This insulated tool, certified to 1000V standards, safeguards against electrical hazards, allowing users to work confidently in high-voltage environments. Additionally, the tool is equipped with a unique anti-dropping clip, preventing accidental drops and improving overall productivity. Experience the perfect blend of comfort, safety, and efficiency with this professional-grade screwdriver.
Insulated to 1000V for electrical safety in high-voltage applications
Sheathed burnished round blade ensures easy access to screws
Twin-material handle provides maximum comfort during use
Anti-dropping solution includes a clip to prevent tool drops
Designed specifically for Terminal dominoes, enhancing usability
Guaranteed without time limit under normal conditions, offering lasting Value
Related links
- SAM Screwdriver 125 mm Blade VDE/1000V Approved, 190mm Overall
- SAM Philips Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Philips Screwdriver 150 mm Blade VDE/1000V Approved, 170mm Overall
- SAM Philips Screwdriver 75 mm Blade VDE/1000V Approved, 170mm Overall
- SAM Philips Screwdriver 200 mm Blade VDE/1000V Approved, 266mm Overall
- SAM Philips Screwdriver 40 mm Blade VDE/1000V Approved, 90mm Overall
- SAM Screwdriver 100 mm Blade VDE/1000V Approved, 190mm Overall
- SAM Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 190mm Overall
