SAM Pozidriv Screwdriver, N°4 Tip, 200 mm Blade ESD Safe VDE/1000V Approved, 265mm Overall
- RS stock no.:
- 667-020
- Mfr. Part No.:
- ZTC-4PZ200
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
R 446,75
(exc. VAT)
R 513,76
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 446.75 |
*price indicative
- RS stock no.:
- 667-020
- Mfr. Part No.:
- ZTC-4PZ200
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Pozidriv Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | N°4 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 200mm | |
| Overall Length | 265mm | |
| ESD Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Pozidriv Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size N°4 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 200mm | ||
Overall Length 265mm | ||
ESD Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals ISO 9001 | ||
Exempt
- COO (Country of Origin):
- FR
The SAM Screwdriver pozidriv insulated 1000V is an essential tool for anyone needing a reliable, high-voltage insulated screwdriver. Designed with a sheathed burnished round blade and a twin-material handle, this tool provides the perfect balance of comfort and safety. The milled head ensures easy access to screws, making it especially effective for working with Terminal dominoes. This screwdriver meets rigorous safety standards, ensuring you can work with confidence on electrical tasks. Built for durability and performance, it's a dependable addition to any toolkit requiring insulated tools.
Professionally designed for 1000V insulation, ensuring user safety
Sheathed burnished round blade for enhanced durability
Twin-material handle provides exceptional grip for ease of use
Milled head for effective screw access in tight spaces
Complies with NF ISO 8764-1 standards for guaranteed quality
Lightweight at just 0.110 kg, making it easy to handle
Compact dimensions of 265mm length and 35mm width, suitable for various applications
Backed by SAM's lifetime guarantee, ensuring reliable performance
Related links
- SAM Pozidriv Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Philips Screwdriver 150 mm Blade VDE/1000V Approved, 170mm Overall
- SAM Philips Screwdriver 75 mm Blade VDE/1000V Approved, 170mm Overall
- SAM Philips Screwdriver 125 mm Blade VDE/1000V Approved, 195mm Overall
- SAM Philips Screwdriver 125 mm Blade VDE/1000V Approved, 190mm Overall
- SAM Philips Screwdriver 200 mm Blade VDE/1000V Approved, 266mm Overall
- Wera Insulated Screwdriver 80 mm Blade ESD Safe VDE/1000V Approved, 178mm Overall
- Wera Insulated Screwdriver 100 mm Blade ESD Safe VDE/1000V Approved, 205mm Overall
