Klein Tools Phillips, Slotted Phillips, 7-Piece
- RS stock no.:
- 931-836
- Mfr. Part No.:
- 85076
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
R 2 090,96
(exc. VAT)
R 2 404,60
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 4 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,090.96 |
*price indicative
- RS stock no.:
- 931-836
- Mfr. Part No.:
- 85076
- Manufacturer:
- Klein Tools
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Phillips | |
| Number of Pieces | 7 | |
| Tip Type | Phillips, Slotted | |
| ESD Safe | No | |
| Tip Size | Phillips: #1 | |
| Standards/Approvals | ASME | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Screwdriver Set | ||
Screwdriver Type Phillips | ||
Number of Pieces 7 | ||
Tip Type Phillips, Slotted | ||
ESD Safe No | ||
Tip Size Phillips: #1 | ||
Standards/Approvals ASME | ||
- COO (Country of Origin):
- US
The Klein Tools screwdriver set is a versatile collection of frequently used general-purpose tools, designed for ease of use and efficiency in various tasks. This 7-piece set includes essential screwdriver types for a multitude of applications.
Includes seven cushion grip screwdrivers for comfort and control
Contains three cabinet-tip, two Phillips-tip, and two keystone-tip screwdrivers
Constructed from Durable materials for reliable performance
Related links
- Klein Tools Phillips 8-Piece
- Klein Tools Phillips Phillips Torx Precision Screwdriver, 27 Pieces
- Klein Tools Phillips 15-Piece
- BETA Slotted Phillips, 7-Piece
- Klein Tools Phillips 3-Piece
- Klein Tools Phillips Tamper Torx Interchangeable Standard Screwdriver Set, 15-Piece
- Klein Tools Phillips 6-Piece
- Klein Tools Phillips Nut Driver Ratchet Screwdriver, 89mm length Steel
