Klein Tools Phillips, Slotted, Phillips, Slotted, Torx Precision Screwdriver, 27 Pieces
- RS stock no.:
- 931-840
- Mfr. Part No.:
- 32328
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
R 813,25
(exc. VAT)
R 935,24
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 6 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 813.25 |
*price indicative
- RS stock no.:
- 931-840
- Mfr. Part No.:
- 32328
- Manufacturer:
- Klein Tools
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Precision Screwdriver | |
| Head Type | Phillips, Slotted, Torx | |
| Size | TORX: T3 | |
| Number of Pieces | 27 | |
| Material | Stainless Steel | |
| Overall Length | 222mm | |
| Drive Size | 3.5mm | |
| Drive Type | Phillips, Slotted | |
| Sub Type | Screwdriver Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Precision Screwdriver | ||
Head Type Phillips, Slotted, Torx | ||
Size TORX: T3 | ||
Number of Pieces 27 | ||
Material Stainless Steel | ||
Overall Length 222mm | ||
Drive Size 3.5mm | ||
Drive Type Phillips, Slotted | ||
Sub Type Screwdriver Set | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Klein Tools Multi-Bit Precision Screwdriver is a versatile tool designed to cater to various fastening needs. It features 27-in-1 functionality, combining multiple specialty bits and a nut driver for convenience.
Powerful Rare-Earth magnets securely hold bits and fasteners
Industrial-strength bits ensure durability and performance
Cushion-Grip handle provides exceptional comfort during use
Double-sided bits eliminate the need for a bulky bit Block
Related links
- Klein Tools Phillips Phillips Torx Precision Screwdriver, 27 Pieces
- Klein Tools Phillips 7-Piece
- Klein Tools Phillips 8-Piece
- Klein Tools Phillips Tamper Torx Interchangeable Standard Screwdriver Set, 15-Piece
- Klein Tools Phillips 15-Piece
- CK Phillips Torx Precision, 6-Piece ESD Safe
- Klein Tools Phillips 3-Piece
- Bahco Hexagon Pozidriv Torx Precision, 24-Piece
