PFERD Rüggeberg France Abrasive Roll 35mm x 9 mm Diameter, 80 Grit
- RS stock no.:
- 860-522
- Mfr. Part No.:
- 42810948
- Manufacturer:
- PFERD Rüggeberg France
Subtotal (1 box of 50 units)*
R 1 744,32
(exc. VAT)
R 2 005,97
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 1,744.32 | R 34.886 |
*price indicative
- RS stock no.:
- 860-522
- Mfr. Part No.:
- 42810948
- Manufacturer:
- PFERD Rüggeberg France
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PFERD Rüggeberg France | |
| Abrasive Material | Ceramic | |
| Product Type | Abrasive Roll | |
| Grit Size | 80 | |
| Grade | Coarse | |
| Width | 35mm | |
| Maximum Safe Speed | 23000rpm | |
| Colour | Red | |
| Diameter | 9mm | |
| Series | POLIROLL | |
| Select all | ||
|---|---|---|
Brand PFERD Rüggeberg France | ||
Abrasive Material Ceramic | ||
Product Type Abrasive Roll | ||
Grit Size 80 | ||
Grade Coarse | ||
Width 35mm | ||
Maximum Safe Speed 23000rpm | ||
Colour Red | ||
Diameter 9mm | ||
Series POLIROLL | ||
- COO (Country of Origin):
- US
The PFERD Rüggeberg France COMBIDISC ceramic oxide grain abrasive disc designed for aggressive grinding with maximum stock removal rate on hard materials which do not conduct heat well. Consistently high performance due to self-sharpening ceramic oxide grain. Active grinding additives in the coating substantially improve the stock removal rate, prevent clogging and result in cooler grinding. The CD clamping system has a threaded connection with female thread (metal/plastic) on the tool side.
High economic efficiency as tool can be changed quickly
Very comfortable due to ease of use and low-vibration working
No disruptions in use due to adhesion, slipping or coming loose
Related links
- PFERD Rüggeberg France Abrasive Roll 35mm x 6 mm Diameter, 80 Grit
- Norton Sanding Drum 25mm x 51 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 80 Grit
- Norton Sanding Drum 25mm x 25 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 8 mm Diameter, 80 Grit
- RS PRO Sanding Drum 38mm x 6 mm Diameter, 80 Grit
- RS PRO Sanding Drum 30mm x 60 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 6 mm Diameter, 80 Grit
