RS PRO Sanding Drum 25mm x 8 mm Diameter, 80 Grit
- RS stock no.:
- 768-281
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
R 137,55
(exc. VAT)
R 158,18
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 10 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 137.55 | R 13.755 |
*price indicative
- RS stock no.:
- 768-281
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 80 | |
| Grade | P80 | |
| Width | 25mm | |
| Maximum Safe Speed | 16500rpm | |
| Diameter | 8mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 80 | ||
Grade P80 | ||
Width 25mm | ||
Maximum Safe Speed 16500rpm | ||
Diameter 8mm | ||
Series RS PRO | ||
Exempt
- COO (Country of Origin):
- PL
The RS PRO Cylindrical cartridge roll is engineered for precision grinding and deburring in hard-to-reach areas, ensuring optimal performance with its multilayer abrasive structure that reveals fresh grains as the TOP layer wears.
Cylindrical design facilitates access to intricate spaces
Multilayer structure consistently exposes new abrasive grain
Compatible with handheld machines for versatile applications
Related links
- RS PRO Sanding Drum 25mm x 8 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 10 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 6 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 8 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 8 mm Diameter, P120 Grit
