RS PRO Sanding Drum 25mm x 13 mm Diameter, 60 Grit
- RS stock no.:
- 768-287
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
R 169,24
(exc. VAT)
R 194,63
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 169.24 | R 16.924 |
*price indicative
- RS stock no.:
- 768-287
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 60 | |
| Grade | P60 | |
| Width | 25mm | |
| Maximum Safe Speed | 11000rpm | |
| Diameter | 13mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 60 | ||
Grade P60 | ||
Width 25mm | ||
Maximum Safe Speed 11000rpm | ||
Diameter 13mm | ||
Series RS PRO | ||
Exempt
- COO (Country of Origin):
- PL
The RS PRO Conical cartridge roll is designed for effective grinding in hard-to-reach areas, making it Ideal for deburring surfaces with precision. Its Durable construction ensures reliable performance across various metal types.
Conical cartridge rolls provide efficient grinding in confined spaces
Multilayer design exposes new abrasive grains as the outer layer wears
Compatible with straight grinders or drills for versatile use
Suitable for processing carbon and stainless steel, as well as non-ferrous metals
Related links
- RS PRO Sanding Drum 25mm x 13 mm Diameter, 60 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 60 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 60 Grit
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 60 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, P150 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, 80 Grit
