RS PRO Sanding Drum 25mm x 36 mm Diameter, 60 Grit
- RS stock no.:
- 768-402
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 box of 50 units)*
R 1 402,25
(exc. VAT)
R 1 612,59
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 1,402.25 | R 28.045 |
*price indicative
- RS stock no.:
- 768-402
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Sanding Drum | |
| Grit Size | 60 | |
| Grade | P60 | |
| Width | 25mm | |
| Maximum Safe Speed | 10.6rpm | |
| Diameter | 36mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Aluminium Oxide | ||
Product Type Sanding Drum | ||
Grit Size 60 | ||
Grade P60 | ||
Width 25mm | ||
Maximum Safe Speed 10.6rpm | ||
Diameter 36mm | ||
Series RS PRO | ||
Exempt
- COO (Country of Origin):
- PL
The RS PRO sanding drum features conical sleeves designed for coarse grinding and finishing. Its effective structure allows for precise work on edges and in hard-to-reach areas, essential for achieving a smooth surface.
Conical sleeves MADE from aluminium oxide cloth provide high aggressiveness.
Compatible with rubber sleeve holders that expand by centrifugal force.
Suitable for use with pneumatic or portable grinders for versatility.
Available in various grits ensuring effective surface refinement.
Related links
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 60 Grit
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 40 Grit
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 100 Grit
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 50 Grit
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 150 Grit
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, 60 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 60 Grit
