Makita BO005CGZ XGT 40V Max 130 mm Cordless
- RS stock no.:
- 866-769
- Mfr. Part No.:
- BO005CGZ
- Manufacturer:
- Makita
Subtotal (1 unit)*
R 6 826,74
(exc. VAT)
R 7 850,75
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,826.74 |
*price indicative
- RS stock no.:
- 866-769
- Mfr. Part No.:
- BO005CGZ
- Manufacturer:
- Makita
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Motor Type | Brushless | |
| Orbit Size | 3mm | |
| Product Type | Sander | |
| Pad Size | 130 mm | |
| Speed | 10000rpm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 40V | |
| Overall Length | 236mm | |
| Pad Shape | Round | |
| Pad Face Type | Sander | |
| Weight | 1.93kg | |
| Input Power | 370W | |
| Overall Width | 130mm | |
| Series | XGT 40V Max | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Motor Type Brushless | ||
Orbit Size 3mm | ||
Product Type Sander | ||
Pad Size 130 mm | ||
Speed 10000rpm | ||
Corded/Cordless Cordless | ||
Battery Voltage 40V | ||
Overall Length 236mm | ||
Pad Shape Round | ||
Pad Face Type Sander | ||
Weight 1.93kg | ||
Input Power 370W | ||
Overall Width 130mm | ||
Series XGT 40V Max | ||
Exempt
- COO (Country of Origin):
- CN
The Makita orbital Sander is designed for efficient sanding with a powerful brushless motor, ensuring smooth finishes across various surfaces in a compact, lightweight form.
Nominal battery voltage of 40V provides high power efficiency
Features an Auto-start Wireless System (AWS) for seamless vacuum cleaner connectivity
Compact dimensions of 236 x 80 x 99 mm allow for easy handling
Delivers 6000 to 10000 orbits per minute for superior sanding performance
Related links
- Makita BO006CGZ XGT 40V Max 130 mm Cordless
- Makita BO001CGZ XGT 40V Max 125 mm Cordless
- Makita BO004CGZ XGT 40V Max 150 mm Cordless
- Makita BO003CGZ XGT 40V Max 125 mm Cordless
- Makita BO002CGZ XGT 40V Max 150 mm Cordless
- Makita PV001GZ XGT 180 mm Cordless
- Makita BO007CGZ XGT 93 x 185 mm Cordless
- Bosch GSS 12V-13 GSS 12V-13 80 x 130 mm Cordless
