Makita BO001CGZ XGT 40V Max 125 mm Cordless
- RS stock no.:
- 866-764
- Mfr. Part No.:
- BO001CGZ
- Manufacturer:
- Makita
Subtotal (1 unit)*
R 6 826,74
(exc. VAT)
R 7 850,75
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,826.74 |
*price indicative
- RS stock no.:
- 866-764
- Mfr. Part No.:
- BO001CGZ
- Manufacturer:
- Makita
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Motor Type | Brushless | |
| Product Type | Sander | |
| Orbit Size | 5mm | |
| Speed | 10000rpm | |
| Pad Size | 125 mm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 40V | |
| Overall Length | 234mm | |
| Pad Face Type | Sander | |
| Pad Shape | Round | |
| Weight | 1.92kg | |
| Series | XGT 40V Max | |
| Input Power | 370W | |
| Overall Width | 125mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Motor Type Brushless | ||
Product Type Sander | ||
Orbit Size 5mm | ||
Speed 10000rpm | ||
Pad Size 125 mm | ||
Corded/Cordless Cordless | ||
Battery Voltage 40V | ||
Overall Length 234mm | ||
Pad Face Type Sander | ||
Pad Shape Round | ||
Weight 1.92kg | ||
Series XGT 40V Max | ||
Input Power 370W | ||
Overall Width 125mm | ||
Exempt
- COO (Country of Origin):
- CN
The Makita random Orbit Sander offers exceptional battery-powered performance, combining manoeuvrability and a lightweight design to enhance user experience, making it Ideal for smoothing surfaces with ease.
Powered by a 40Vmax XGT Li-Ion battery for superior mobility
Connector-style battery connection reduces hand fatigue and keeps height low
Electric brake enhances productivity and improves operator safety
Brushless motor ensures maintenance-free operation and longevity
Related links
- Makita BO003CGZ XGT 40V Max 125 mm Cordless
- Makita BO005CGZ XGT 40V Max 130 mm Cordless
- Makita BO004CGZ XGT 40V Max 150 mm Cordless
- Makita BO002CGZ XGT 40V Max 150 mm Cordless
- Makita BO006CGZ XGT 40V Max 130 mm Cordless
- Bosch 0.601.3A5.020 PRO GEX 125 mm Cordless
- Bosch GEX 12V-125 GDS 18V-1050 H 125 mm Cordless
- Bosch GEX 18V-125 GEX 18V-125 125 mm Cordless
