LEMAITRE SECURITE VITAMINE Women's Black, Orange Stainless Steel Safety Trainer, UK 5, EU 38
- RS stock no.:
- 189-2984
- Mfr. Part No.:
- VIBNS30NR38
- Manufacturer:
- LEMAITRE SECURITE
Subtotal (1 pair)*
R 1 450,85
(exc. VAT)
R 1 668,48
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 1,450.85 |
*price indicative
- RS stock no.:
- 189-2984
- Mfr. Part No.:
- VIBNS30NR38
- Manufacturer:
- LEMAITRE SECURITE
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | VITAMINE | |
| Product Type | Safety Trainer | |
| Gender | Women | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black, Orange | |
| Safety Toe Type | Stainless Steel | |
| Closure Type | Lace Up | |
| Resistance Features | Penetration Resistant, Shock Resistant, Slip Resistant, Water Penetration (Wru) | |
| Additional Safety Features | A | |
| Midsole Material | Steel | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | CE, EN ISO 20345 2011 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series VITAMINE | ||
Product Type Safety Trainer | ||
Gender Women | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black, Orange | ||
Safety Toe Type Stainless Steel | ||
Closure Type Lace Up | ||
Resistance Features Penetration Resistant, Shock Resistant, Slip Resistant, Water Penetration (Wru) | ||
Additional Safety Features A | ||
Midsole Material Steel | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals CE, EN ISO 20345 2011 | ||
Exempt
An attractive, feminine shoe with anti-fatigue properties (Lemaitre Parabolic patent). Upper in water-repellent suede leather and steel protections. Footwear designed for the female foot.
Related links
- LEMAITRE SECURITE VITAMINE Women's Black UK 2, EU 35
- LEMAITRE SECURITE VITAMINE Women's Black UK 4, EU 37
- LEMAITRE SECURITE VITAMINE Women's Black EU 41
- LEMAITRE SECURITE VITAMINE Women's Black EU 39
- LEMAITRE SECURITE VITAMINE Women's Black EU 36
- LEMAITRE SECURITE VITAMINE Women's Orange UK 8, EU 42
- LEMAITRE SECURITE VITAMINE Women's Orange UK 6, EU 40
- LEMAITRE SECURITE RESEDA Women's Black UK 5, EU 38
