Honeywell Safety 6270616 Unisex Black, Red Composite High Safety Shoe, UK 13, EU 48

Image representative of range

Subtotal (1 pair)*

R 1 659,54

(exc. VAT)

R 1 908,47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +R 1,659.54

*price indicative

RS stock no.:
761-090
Mfr. Part No.:
6270616-48
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

High Safety Shoe

Series

6270616

Gender

Unisex

Size EU

48

Size UK

13

Colour

Black, Red

Safety Toe Type

Composite

Closure Type

Elastic Laces

Additional Safety Features

Anti-Puncture, Anti-Static, ESD, Heel, Heel Energy Absorption

Resistance Features

Breathable, Cold Insulation, ESD, Heat Insulation, Oil Resistant, Water Resistant

Size US

14

Safety Rating EN ISO 20345

S3

Standards/Approvals

EN ISO 20345:2022

Slip Resistance Rating

SR

Upper Material

Onsuede

Exempt

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy