Honeywell Safety 6270616 Unisex Black, Red Composite High Safety Shoe, UK 8, EU 42
- RS stock no.:
- 761-083
- Mfr. Part No.:
- 6270616-42
- Manufacturer:
- Honeywell Safety
Image representative of range
Subtotal (1 pair)*
R 1 636,65
(exc. VAT)
R 1 882,15
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 1,636.65 |
*price indicative
- RS stock no.:
- 761-083
- Mfr. Part No.:
- 6270616-42
- Manufacturer:
- Honeywell Safety
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | High Safety Shoe | |
| Series | 6270616 | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black, Red | |
| Safety Toe Type | Composite | |
| Closure Type | Elastic Laces | |
| Size US | 9 | |
| Resistance Features | Breathable, Cold Insulation, ESD, Heat Insulation, Oil Resistant, Water Resistant | |
| Additional Safety Features | Anti-Puncture, Anti-Static, ESD, Heel, Heel Energy Absorption | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Onsuede | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type High Safety Shoe | ||
Series 6270616 | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black, Red | ||
Safety Toe Type Composite | ||
Closure Type Elastic Laces | ||
Size US 9 | ||
Resistance Features Breathable, Cold Insulation, ESD, Heat Insulation, Oil Resistant, Water Resistant | ||
Additional Safety Features Anti-Puncture, Anti-Static, ESD, Heel, Heel Energy Absorption | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Onsuede | ||
Standards/Approvals EN ISO 20345:2022 | ||
Slip Resistance Rating SR | ||
Exempt
- COO (Country of Origin):
- FR
Related links
- Honeywell Safety 6270616 Unisex Black UK 6, EU 39
- Honeywell Safety 6270616 Unisex Black UK 7, EU 41
- Honeywell Safety 6270616 Unisex Black UK 3.5, EU 36
- Honeywell Safety 6270616 Unisex Black UK 5, EU 38
- Honeywell Safety 6270616 Unisex Black UK 13, EU 48
- Honeywell Safety 6270616 Unisex Black UK 6.5, EU 40
- Honeywell Safety 6270616 Unisex Black UK 9, EU 43
- Honeywell Safety 6270616 Unisex Black UK 4, EU 37
