LEMAITRE SECURITE AIR 100 Unisex Black Aluminium Safety Shoes, UK 14, EU 49
- RS stock no.:
- 895-694
- Mfr. Part No.:
- A100S3SLOW49
- Manufacturer:
- LEMAITRE SECURITE
Image representative of range
Subtotal (1 pair)*
R 1 834,22
(exc. VAT)
R 2 109,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 1,834.22 |
*price indicative
- RS stock no.:
- 895-694
- Mfr. Part No.:
- A100S3SLOW49
- Manufacturer:
- LEMAITRE SECURITE
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | AIR 100 | |
| Product Type | Safety Shoes | |
| Gender | Unisex | |
| Size EU | 49 | |
| Size UK | 14 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Additional Safety Features | ESD, SR | |
| Size US | 15 | |
| Midsole Material | Composite | |
| Resistance Features | Abrasion Resistant, Hydrocarbon Resistant, Puncture Resistant, Tear Resistant, Water Repellent | |
| Safety Rating EN ISO 20345 | S3 SRC | |
| Standards/Approvals | EN ISO 20345 : 2022 | |
| Slip Resistance Rating | SR | |
| Upper Material | Fabric | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series AIR 100 | ||
Product Type Safety Shoes | ||
Gender Unisex | ||
Size EU 49 | ||
Size UK 14 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Additional Safety Features ESD, SR | ||
Size US 15 | ||
Midsole Material Composite | ||
Resistance Features Abrasion Resistant, Hydrocarbon Resistant, Puncture Resistant, Tear Resistant, Water Repellent | ||
Safety Rating EN ISO 20345 S3 SRC | ||
Standards/Approvals EN ISO 20345 : 2022 | ||
Slip Resistance Rating SR | ||
Upper Material Fabric | ||
Exempt
- COO (Country of Origin):
- TN
The LEMAITRE SECURITE safety shoe offers robust ESD protection and comfort for users. Engineered to safeguard electronic components against electrostatic discharge, it combines durability with innovative materials for an optimal wearing experience.
Upper MADE from water-repellent, untearable fabric and recycled microfibre
EVA comfort sole ensures flexibility and lightweight comfort
Air Bounce insert provides energy restitution and reduces fatigue
Highly breathable lining enhances foot ventilation and comfort
Related links
- LEMAITRE SECURITE AIR 100 HIGH Unisex Black Aluminium Safety Shoes EU 49
- LEMAITRE SECURITE AIR 200 Unisex Grey Aluminium Shoe EU 49
- LEMAITRE SECURITE AIR 100 Unisex Black Aluminium Safety Shoes EU 41
- LEMAITRE SECURITE AIR 100 Unisex Black Aluminium Safety Shoes EU 46
- LEMAITRE SECURITE AIR 100 Unisex Black Aluminium Safety Shoes EU 38
- LEMAITRE SECURITE AIR 100 Unisex Black Aluminium Safety Shoes EU 50
- LEMAITRE SECURITE AIR 100 Unisex Black Aluminium Safety Shoes EU 48
- LEMAITRE SECURITE AIR 100 Unisex Black Aluminium Safety Shoes EU 36
