LEMAITRE SECURITE AIR 100 Unisex Black Aluminium Safety Shoes, UK 5.75, EU 39

Image representative of range

Subtotal (1 pair)*

R 1 659,60

(exc. VAT)

R 1 908,54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +R 1,659.60

*price indicative

RS stock no.:
895-684
Mfr. Part No.:
A100S3SLOW39
Manufacturer:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

AIR 100

Product Type

Safety Shoes

Gender

Unisex

Size EU

39

Size UK

5.75

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Midsole Material

Composite

Size US

6.75

Resistance Features

Abrasion Resistant, Hydrocarbon Resistant, Puncture Resistant, Tear Resistant, Water Repellent

Additional Safety Features

ESD, SR

Safety Rating EN ISO 20345

S3 SRC

Standards/Approvals

EN ISO 20345 : 2022

Upper Material

Fabric

Slip Resistance Rating

SR

Exempt

COO (Country of Origin):
TN
The LEMAITRE SECURITE safety shoe offers robust ESD protection and comfort for users. Engineered to safeguard electronic components against electrostatic discharge, it combines durability with innovative materials for an optimal wearing experience.

Upper MADE from water-repellent, untearable fabric and recycled microfibre

EVA comfort sole ensures flexibility and lightweight comfort

Air Bounce insert provides energy restitution and reduces fatigue

Highly breathable lining enhances foot ventilation and comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy