LEMAITRE SECURITE AIR 100 HIGH Unisex Black Aluminium Safety Shoes, UK 15.5, EU 50
- RS stock no.:
- 877-369
- Mfr. Part No.:
- A100S3SHIGH50
- Manufacturer:
- LEMAITRE SECURITE
Image representative of range
Subtotal (1 pair)*
R 2 210,35
(exc. VAT)
R 2 541,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Ready to ship from 21 December 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | R 2,210.35 |
*price indicative
- RS stock no.:
- 877-369
- Mfr. Part No.:
- A100S3SHIGH50
- Manufacturer:
- LEMAITRE SECURITE
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Safety Shoes | |
| Series | AIR 100 HIGH | |
| Gender | Unisex | |
| Size EU | 50 | |
| Size UK | 15.5 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace | |
| Additional Safety Features | Ankle Protection, Anti-Static, Electrostatic Discharge, Insulation Against Cold, Insulation Against Heat, Shock Absorption At The Heel | |
| Size US | 16.5 | |
| Resistance Features | Abrasion Resistant, Hot Contact, Water Resistant | |
| Midsole Material | High Tenacity Textile | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SR | |
| Upper Material | Fabric | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Safety Shoes | ||
Series AIR 100 HIGH | ||
Gender Unisex | ||
Size EU 50 | ||
Size UK 15.5 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace | ||
Additional Safety Features Ankle Protection, Anti-Static, Electrostatic Discharge, Insulation Against Cold, Insulation Against Heat, Shock Absorption At The Heel | ||
Size US 16.5 | ||
Resistance Features Abrasion Resistant, Hot Contact, Water Resistant | ||
Midsole Material High Tenacity Textile | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SR | ||
Upper Material Fabric | ||
Standards/Approvals EN ISO 20345 | ||
Exempt
- COO (Country of Origin):
- TN
Related links
- LEMAITRE SECURITE AIR 100 Unisex Black Aluminium Safety Shoes EU 50
- LEMAITRE SECURITE Chukka Noir S3 Unisex Black Composite Safety Shoes EU 50
- LEMAITRE SECURITE AIR 100 HIGH Unisex Black Aluminium Safety Shoes EU 39
- LEMAITRE SECURITE AIR 100 HIGH Unisex Black Aluminium Safety Shoes EU 45
- LEMAITRE SECURITE AIR 100 HIGH Unisex Black Aluminium Safety Shoes EU 47
- LEMAITRE SECURITE AIR 100 HIGH Unisex Black Aluminium Safety Shoes EU 48
- LEMAITRE SECURITE AIR 100 HIGH Unisex Black Aluminium Safety Shoes EU 46
- LEMAITRE SECURITE AIR 100 HIGH Unisex Black Aluminium Safety Shoes EU 44
