LEMAITRE SECURITE AIR 100 HIGH Unisex Black Aluminium Safety Shoes, UK 12.75, EU 48

Image representative of range

Subtotal (1 pair)*

R 2 198,35

(exc. VAT)

R 2 528,10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +R 2,198.35

*price indicative

RS stock no.:
877-367
Mfr. Part No.:
A100S3SHIGH48
Manufacturer:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

AIR 100 HIGH

Product Type

Safety Shoes

Gender

Unisex

Size EU

48

Size UK

12.75

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Lace

Additional Safety Features

Ankle Protection, Anti-Static, Electrostatic Discharge, Insulation Against Cold, Insulation Against Heat, Shock Absorption At The Heel

Midsole Material

High Tenacity Textile

Size US

13.75

Resistance Features

Abrasion Resistant, Hot Contact, Water Resistant

Safety Rating EN ISO 20345

S3

Standards/Approvals

EN ISO 20345

Slip Resistance Rating

SR

Upper Material

Fabric

Exempt

COO (Country of Origin):
TN
The LEMAITRE SECURITE safety shoes offers robust protection with ESD capabilities, designed to safeguard electronic components from electrostatic discharge while ensuring comfort and durability for the wearer.

Water-repellent upper MADE from untearable fabric for durability

ESD protection ensures safety in electronic environments

EVA comfort sole provides lightweight flexibility and immediate comfort

Highly breathable 3D textile lining promotes foot ventilation

Puncture-resistant midsole offers heightened security against Sharp objects

Shock absorption technology helps protect joints and reduce fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy