Phoenix Contact Red, White Polyester Safety Label 13 mm x 13mm
- RS stock no.:
- 518-525
- Mfr. Part No.:
- 1014287
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
R 2 151,38
(exc. VAT)
R 2 474,09
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 2,151.38 | R 215.138 |
*price indicative
- RS stock no.:
- 518-525
- Mfr. Part No.:
- 1014287
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Safety Label | |
| Text Language | English | |
| Self-Adhesive | Yes | |
| Height | 13mm | |
| Material | Polyester | |
| Legend Colour | Red, White | |
| Quantity Per Package | 10Per Pack | |
| Width | 13mm | |
| Label Diameter | 0μm | |
| Symbol/Text Colour | White, Red | |
| Sign Legend Style | Diamond | |
| Standards/Approvals | ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1):2011-07, GHS, EU RoHS, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Safety Label | ||
Text Language English | ||
Self-Adhesive Yes | ||
Height 13mm | ||
Material Polyester | ||
Legend Colour Red, White | ||
Quantity Per Package 10Per Pack | ||
Width 13mm | ||
Label Diameter 0μm | ||
Symbol/Text Colour White, Red | ||
Sign Legend Style Diamond | ||
Standards/Approvals ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1):2011-07, GHS, EU RoHS, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | ||
- COO (Country of Origin):
- DE
The Phoenix Contact hazardous substances label is an essential tool for ensuring compliance with CLP/GHS regulations. Crafted with attention to detail, it features a vibrant red and white design that allows for effective identification of hazardous materials. Pre-printed yet customizable, this label accommodates various identification technologies, making it versatile for both indoor and outdoor applications. Its robust adhesive ensures strong adherence to surfaces, while the durable polyester material guarantees long-lasting visibility even in challenging environments. With a focus on safety, this product presents high-temperature resistance and UV stability, making it a reliable choice for diverse operational settings.
High adhesive strength ensures reliability under various conditions
Suitable for both indoor and outdoor use with weather-resistant properties
Conforms to international GHS standards for consistent labelling
Manufactured from durable polyester for extended product life
Resistant to high temperatures, ensuring performance in extreme conditions
Environmentally compliant, fulfilling EU RoHS guidelines without exemptions
Related links
- RS PRO Grey White Polyester, PVC Safety Barrier
- RS PRO Grey White Polyester, Stainless Steel Safety Barrier
- Phoenix Contact on White Label Printer Tape 13 mm Width 13 mm Label Width
- Phoenix Contact White, Red Polyester Safety Label 25 mm x 25mm
- Phoenix Contact Panel Marker 800 μm Height 0826834 Red, White
- StarTech.com White Adhesive Cable Tie Mount 2.3 mm x 13mm x 13 mm
- HellermannTyton White Cable Tie Mount 2.7 mm x 13mm x 13 mm
- RS PRO Black Red Vinyl Polyester Safety Label Flammable Text 21 mm x 21mm
