KLEVER Cutter with Safety Knife Blade Blade 1.75 in
- RS stock no.:
- 907-600
- Mfr. Part No.:
- KL0XC30X-VZ000VR
- Manufacturer:
- KLEVER
Subtotal (1 unit)*
R 2 837,40
(exc. VAT)
R 3 263,01
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,837.40 |
*price indicative
- RS stock no.:
- 907-600
- Mfr. Part No.:
- KL0XC30X-VZ000VR
- Manufacturer:
- KLEVER
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KLEVER | |
| Number of Blades | 12 | |
| Product Type | Cutter | |
| Knife Type | Safety | |
| Blade Type | Safety Knife Blade | |
| Retractable | No | |
| Overall Length | 7in | |
| Blade Length | 1.75in | |
| Blade Material | Carbon Steel | |
| Standards/Approvals | No | |
| Handle Material | Plastic | |
| Select all | ||
|---|---|---|
Brand KLEVER | ||
Number of Blades 12 | ||
Product Type Cutter | ||
Knife Type Safety | ||
Blade Type Safety Knife Blade | ||
Retractable No | ||
Overall Length 7in | ||
Blade Length 1.75in | ||
Blade Material Carbon Steel | ||
Standards/Approvals No | ||
Handle Material Plastic | ||
Exempt
- COO (Country of Origin):
- US
The KLEVER Safety cutter provides an innovative cutting solution designed for maximum safety and efficiency. Its ergonomic handle and replaceable heads make it a versatile tool for various applications, ensuring seamless workspace safety and convenience.
Recessed blade decreases the risk of cut injuries and damaged goods
Lighter weight design aids in reducing hand and ARM fatigue
Interchangeable heads offer diverse cutting options tailored for specific needs
Made from Advanced plastic polymers to enhance durability
Ergonomic handle provides a comfortable grip for extended use
Related links
- KLEVER Cutter with Safety Knife Blade Blade 1.75 in
- NWS Knife with Safety Knife Blade Blade
- MARTOR Safety Knife with Safety Knife Blade Blade 71 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 109.4 mm
- MARTOR Safety Knife with Safety Knife Blade Blade 39 mm
- Slice Knives with Safety Knife Blade Blade
- Slice Retractable Utility Knife with Safety Knife Blade Blade Retractable 61.8 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 60 mm
