Slice Retractable Utility Knife with Safety Knife Blade Blade Retractable 61.8 mm

Subtotal (1 unit)*

R 720,02

(exc. VAT)

R 828,02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
  • Plus 7 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 720.02

*price indicative

RS stock no.:
888-543
Mfr. Part No.:
SL010493-ZZ000IN
Manufacturer:
Slice
Find similar products by selecting one or more attributes.
Select all

Brand

Slice

Number of Blades

1

Knife Type

Safety

Product Type

Retractable Utility Knife

Blade Type

Safety Knife Blade

Retractable

Yes

Blade Length

61.8mm

Blade Width

18.8mm

Standards/Approvals

No

Handle Material

Stainless Steel

Exempt

COO (Country of Origin):
CN
The Slice auto-retractable metal squeeze knife offers a safe and innovative cutting solution, designed for efficient blade exposure and an ergonomic grip for comfort during use.

Ambidextrous lanyard hole for versatile carrying options

Durable metal handle ensures longevity and performance

Ergonomic design enhances user comfort and control

Includes a long-lasting Slice ceramic safety blade

Easy, no-tool blade change feature simplifies maintenance

Blades are 100 percent recyclable, promoting sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy