KLEVER Cutter with Safety Knife Blade Blade 1.75 in
- RS stock no.:
- 907-599
- Mfr. Part No.:
- KL00XC65-JZ000VR
- Manufacturer:
- KLEVER
Subtotal (1 unit)*
R 2 695,35
(exc. VAT)
R 3 099,65
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,695.35 |
*price indicative
- RS stock no.:
- 907-599
- Mfr. Part No.:
- KL00XC65-JZ000VR
- Manufacturer:
- KLEVER
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KLEVER | |
| Knife Type | Safety | |
| Product Type | Cutter | |
| Number of Blades | 12 | |
| Blade Type | Safety Knife Blade | |
| Retractable | No | |
| Overall Length | 7in | |
| Blade Length | 1.75in | |
| Blade Material | Carbon Steel | |
| Standards/Approvals | No | |
| Handle Material | Plastic | |
| Select all | ||
|---|---|---|
Brand KLEVER | ||
Knife Type Safety | ||
Product Type Cutter | ||
Number of Blades 12 | ||
Blade Type Safety Knife Blade | ||
Retractable No | ||
Overall Length 7in | ||
Blade Length 1.75in | ||
Blade Material Carbon Steel | ||
Standards/Approvals No | ||
Handle Material Plastic | ||
Exempt
- COO (Country of Origin):
- US
The KLEVER Safety cutter features a Durable design that enhances cutting efficiency while prioritising user safety. This tool is expertly engineered to reduce cut injuries during operation, making it Ideal for workplace environments.
Reusable soft touch handle designed for ergonomic comfort
Robust, thickset carbon steel blade head offers exceptional durability
Integrated metal tape splitter extends blade life significantly
Concealed blade design minimises risk of cut injuries
Related links
- KLEVER Cutter with Safety Knife Blade Blade 1.75 in
- NWS Knife with Safety Knife Blade Blade
- MARTOR Safety Knife with Safety Knife Blade Blade 71 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 109.4 mm
- MARTOR Safety Knife with Safety Knife Blade Blade 39 mm
- SAM Safety Knife with Safety Knife Blade Blade
- Slice Retractable Utility Knife with Safety Knife Blade Blade Retractable 61.8 mm
- MARTOR Safety Knife with Safety Knife Blade Blade Retractable 60 mm
