Slice Safety Knife with Auto-Retractable Blade Retractable 8.5 mm
- RS stock no.:
- 754-766
- Mfr. Part No.:
- SL010503
- Manufacturer:
- Slice
Subtotal (1 unit)*
R 426,98
(exc. VAT)
R 491,03
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 9 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 426.98 |
*price indicative
- RS stock no.:
- 754-766
- Mfr. Part No.:
- SL010503
- Manufacturer:
- Slice
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Slice | |
| Knife Type | Safety | |
| Product Type | Safety Knife | |
| Number of Blades | 1 | |
| Blade Type | Auto-Retractable | |
| Retractable | Yes | |
| Height Safe | Yes | |
| Number of Blade Segments | 1 | |
| Overall Length | 177mm | |
| Blade Length | 8.5mm | |
| Blade Width | 6.26mm | |
| Blade Material | Zirconia Ceramic | |
| Standards/Approvals | No | |
| Handle Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Slice | ||
Knife Type Safety | ||
Product Type Safety Knife | ||
Number of Blades 1 | ||
Blade Type Auto-Retractable | ||
Retractable Yes | ||
Height Safe Yes | ||
Number of Blade Segments 1 | ||
Overall Length 177mm | ||
Blade Length 8.5mm | ||
Blade Width 6.26mm | ||
Blade Material Zirconia Ceramic | ||
Standards/Approvals No | ||
Handle Material Plastic | ||
Exempt
- COO (Country of Origin):
- CN
The Pyramex Auto-Retractable Cutter is a professional-grade safety tool designed for industrial packaging tasks. It combines ergonomic design with Advanced safety features to reduce workplace injuries and improve efficiency.
Auto-retractable textured slider for enhanced safety
Ambidextrous design suitable for left and right-handed users
Tool-free blade change mechanism for quick replacement
Related links
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 8.5 mm
- Slice Safety Knife with Auto-Retractable Blade Retractable 20 mm
- Slice Safety Knife with Auto-Retractable Blade Retractable 24 mm
- MARTOR Safety Knife with Auto-retractable Blade, Retractable
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 71.2 mm
- MARTOR Safety Knife with Auto-retractable Blade 17.7mm Blade Length
- Facom Safety Knife with Auto-Retractable Blade Retractable
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 17 mm
