Slice Safety Knife with Auto-Retractable Blade Retractable 24 mm
- RS stock no.:
- 754-765
- Mfr. Part No.:
- SL010491
- Manufacturer:
- Slice
Subtotal (1 unit)*
R 575,01
(exc. VAT)
R 661,26
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 16 unit(s) shipping from 18 November 2026
- Plus 18 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 575.01 |
*price indicative
- RS stock no.:
- 754-765
- Mfr. Part No.:
- SL010491
- Manufacturer:
- Slice
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Slice | |
| Number of Blades | 1 | |
| Knife Type | Utility | |
| Product Type | Safety Knife | |
| Blade Type | Auto-Retractable | |
| Retractable | Yes | |
| Height Safe | Yes | |
| Number of Blade Segments | 1 | |
| Overall Length | 170mm | |
| Blade Length | 24mm | |
| Blade Width | 18.8mm | |
| Blade Material | Zirconia Ceramic | |
| Standards/Approvals | No | |
| Handle Material | Metal | |
| Select all | ||
|---|---|---|
Brand Slice | ||
Number of Blades 1 | ||
Knife Type Utility | ||
Product Type Safety Knife | ||
Blade Type Auto-Retractable | ||
Retractable Yes | ||
Height Safe Yes | ||
Number of Blade Segments 1 | ||
Overall Length 170mm | ||
Blade Length 24mm | ||
Blade Width 18.8mm | ||
Blade Material Zirconia Ceramic | ||
Standards/Approvals No | ||
Handle Material Metal | ||
Exempt
- COO (Country of Origin):
- CN
The Pyramex Safety Cutter is a lightweight and practical tool designed for safe cutting in everyday environments. It uses a ceramic blade engineered to minimize the risk of injury while still being effective on common materials like paper, film, and adhesives.
Finger-Friendly ceramic blade that does not cut skin
Non-conductive non-magnetic spark-free and chemically inert
Equipped with a keychain loop and magnet for convenient storage
Related links
- Slice Safety Knife with Auto-Retractable Blade Retractable 20 mm
- Slice Safety Knife with Auto-Retractable Blade Retractable 8.5 mm
- MARTOR Safety Knife with Auto-retractable Blade, Retractable
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 71.2 mm
- Facom Safety Knife with Auto-Retractable Blade Retractable
- MARTOR Safety Knife with Auto-retractable Blade 17.7mm Blade Length
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 17 mm
- MARTOR Safety Knife with Auto-Retractable Blade Retractable 8.5 mm
