uvex hypervision Safety Safety Goggles with Clear Lenses

Subtotal (1 unit)*

R 312,94

(exc. VAT)

R 359,88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 312.94

*price indicative

RS stock no.:
841-164
Mfr. Part No.:
9321614
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Goggles

Resistance Features

Safety

Lens Colour

Clear

Frame Colour

Anthracite, Blue, Transparent Grey

Frame Material

Plastic

Lens Material

Acetate

Series

hypervision

EN 207/208 Laser Safe

No

EN 166 Lens Marking

Yes

EN 166 Frame Marking

CE

Standards/Approvals

EN ISO 16321-1

Ventilated

Yes

COO (Country of Origin):
CZ

UVEX hypervision Series Safety Goggles, Clear Lens, acetate lens - 9321614


This safety goggle is designed to protect eyes from workplace hazards while maintaining wearer comfort in environments requiring ventilated eyewear. They combine a clear acetate lens with a plastic frame to offer splash and particulate protection suitable for occupational settings that require EN ISO 16321-1 conformity and EN166 markings.

Features and Benefits:


• Acetate lens material provides chemical splash resistance
• Ventilated construction reduces internal fogging during use
• EN166 lens marking confirms conformity with impact criteria
• Plastic frame ensures lightweight wear for extended shifts
• Frame colour options aid Visual identification on site

Applications


• Suitable for use during chemical handling tasks
• Ideal for workshop operations with airborne particles
• Used for routine maintenance in industrial facilities
• Can be used in laboratories requiring eye protection
• Suitable for assembly lines needing ventilated eyewear

What markings indicate compliance with eye-protection standards?


The frame carries a CE mark and the lens bears an EN166 marking to show adherence to the specified performance requirements.

Which frame colours are available for on-site identification?


There are anthracite, blue and transparent grey frame colour options for Visual differentiation.

How does ventilation affect wearer performance?


Built-in ventilation channels permit airflow across the lens to help reduce internal condensation during prolonged tasks.

What materials form the main components of the product?


The lens is acetate and the frame is manufactured from plastic.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy