uvex hypervision Safety Safety Goggles with Clear Lenses
- RS stock no.:
- 841-163
- Mfr. Part No.:
- 9321265
- Manufacturer:
- uvex
Subtotal (1 unit)*
R 345,17
(exc. VAT)
R 396,95
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 345.17 |
*price indicative
- RS stock no.:
- 841-163
- Mfr. Part No.:
- 9321265
- Manufacturer:
- uvex
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Goggles | |
| Resistance Features | Safety | |
| Lens Colour | Clear | |
| Frame Material | Plastic | |
| Frame Colour | Anthracite, Blue, Transparent Grey | |
| Lens Material | Polycarbonate | |
| Series | hypervision | |
| EN 207/208 Laser Safe | No | |
| EN 166 Lens Marking | Yes | |
| EN 166 Frame Marking | CE | |
| Standards/Approvals | EN ISO 16321-1 | |
| Ventilated | Yes | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Goggles | ||
Resistance Features Safety | ||
Lens Colour Clear | ||
Frame Material Plastic | ||
Frame Colour Anthracite, Blue, Transparent Grey | ||
Lens Material Polycarbonate | ||
Series hypervision | ||
EN 207/208 Laser Safe No | ||
EN 166 Lens Marking Yes | ||
EN 166 Frame Marking CE | ||
Standards/Approvals EN ISO 16321-1 | ||
Ventilated Yes | ||
- COO (Country of Origin):
- CZ
UVEX hypervision Series Safety Goggles, Clear Lens, Polycarbonate Lens - 9321265
This safety goggles product provides eye protection for industrial and workplace environments where impact and splash resistance are required. It combines clear, tough lenses with a ventilated structure to reduce internal condensation while maintaining unobstructed vision. The construction uses a plastic frame available in anthracite, blue or transparent grey to suit different work settings and identification needs.
Features and Benefits:
• Polycarbonate lens offers high impact resistance and optical clarity
• Ventilated design reduces internal fogging during extended wear
• EN166 lens marking confirms traceable conformity to marking rules
• Plastic frame provides lightweight all-day comfort and durability
• Multiple frame colours improve Visual identification in teams
• Ventilated design reduces internal fogging during extended wear
• EN166 lens marking confirms traceable conformity to marking rules
• Plastic frame provides lightweight all-day comfort and durability
• Multiple frame colours improve Visual identification in teams
Applications
• Suitable for machine‑shop operations requiring eye protection
• Ideal for assembly‑line tasks with splash and impact risk
• Used for inspections where clear Vision and low fogging matter
• Can be used in laboratories needing EN ISO 16321-1 compliant eyewear
• Suitable for maintenance tasks involving airborne debris
• Ideal for assembly‑line tasks with splash and impact risk
• Used for inspections where clear Vision and low fogging matter
• Can be used in laboratories needing EN ISO 16321-1 compliant eyewear
• Suitable for maintenance tasks involving airborne debris
What standard does the product meet for workplace protective performance?
It complies with EN ISO 16321-1, specifying requirements for eye protection in specific occupational exposures.
Are the lenses treated to reduce fogging when worn for long periods?
The ventilated construction is designed to decrease internal condensation and improve wearer comfort during extended use.
Which Visual markings indicate regulatory conformity on the item?
The frame bears the CE marking and the lenses carry EN166 markings to indicate conformity and traceability.
What materials compose the main structural components?
The lenses are polycarbonate and the frame is manufactured from plastic to balance protection with low weight.
Related links
- uvex 9321 Safety Safety Goggles with Clear Lenses
- uvex Ultravision Mechanical Resistant Safety Goggles with Clear Lenses
- uvex Ultravision Anti-Fog Coating Safety Goggles with Clear Lenses
- uvex 9302 Anti-Scratch, Anti-Fog Safety Goggles with Clear Lenses
- uvex ultrasonic sv extreme Anti-Fog Coating Safety Goggles with Clear Lenses
- uvex Uvex i-guard+ planet 9143 297 100% UVA and UVB Protection Anti-Fog Safety Goggles with Clear Lenses
- uvex 9301 Safety Goggles with Clear Lenses
- uvex i-guard+ Safety Goggles with Clear Lenses
